Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3261 001
Order Code1849560
Product RangeC091A Series
Your Part Number
356 In Stock
Need more?
201 Next business day delivery available(Shanghai stock)
53 Delivery in 3-4 Business Days(SG stock)
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.000 (CNY91.530) |
| 10+ | CNY68.820 (CNY77.7666) |
| 100+ | CNY58.490 (CNY66.0937) |
| 250+ | CNY55.360 (CNY62.5568) |
| 500+ | CNY52.220 (CNY59.0086) |
| 1000+ | CNY49.730 (CNY56.1949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.00 (CNY91.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3261 001
Order Code1849560
Product RangeC091A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeC091A Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP40
Product Overview
The T3261-001 is a 3-position Female Cable Connector, C091A series, cable mount, solder termination and silver-plated contacts. Nickel-plated die-cast housing, thermoplastic dielectric and metal screw locking system. This connector is designed for Ø4 to 6mm cable.
- IP40 Protection rating
- Internal strain relief
- Good shielding effectiveness when mated and locked
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
-
Contact Material
-
IP Rating
IP40
Product Range
C091A Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (3)
Alternatives for T 3261 001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
