Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 C05 801 E8
Order Code2192000
Product RangeHeavy Mate M
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.260 (CNY26.2838) |
| 10+ | CNY20.360 (CNY23.0068) |
| 100+ | CNY16.860 (CNY19.0518) |
| 500+ | CNY16.530 (CNY18.6789) |
| 1000+ | CNY16.190 (CNY18.2947) |
| 2500+ | CNY15.850 (CNY17.9105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.26 (CNY26.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 C05 801 E8
Order Code2192000
Product RangeHeavy Mate M
Technical Datasheet
Product RangeHeavy Mate M
Heavy Duty Connector TypeModule
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket
Current Rating16A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Heavy Mate M series Connector may be engaged or disengaged when live but without electrical load. If connector is mated or unmated under load, the load shall be reduced to 10% of rated current. It comes with high profile hoods.
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Heavy Mate M
No. of Contacts
5 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006392
