Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 A03 001 E8
Order Code2346005
Product RangeHeavy Mate M
Your Part Number
287 In Stock
Need more?
287 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.110 (CNY20.4643) |
| 10+ | CNY15.410 (CNY17.4133) |
| 100+ | CNY13.090 (CNY14.7917) |
| 500+ | CNY11.680 (CNY13.1984) |
| 1000+ | CNY11.130 (CNY12.5769) |
| 2500+ | CNY10.440 (CNY11.7972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.11 (CNY20.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 A03 001 E8
Order Code2346005
Product RangeHeavy Mate M
Technical Datasheet
Product RangeHeavy Mate M
Heavy Duty Connector TypeModule
No. of Contacts3 Contacts
Rectangular Shell SizeA3/4
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Heavy Mate M series Connector may be engaged or disengaged when live but without electrical load. If connector is mated or unmated under load, the load shall be reduced to 10% of rated current. It comes with high profile hoods.
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Heavy Mate M
No. of Contacts
3 Contacts
Gender
Plug
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
A3/4
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
