Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 30R003 600 4
Order Code2346051
Product RangeHeavy Mate A
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.890 (CNY165.9857) |
| 10+ | CNY124.880 (CNY141.1144) |
| 100+ | CNY106.150 (CNY119.9495) |
| 250+ | CNY99.510 (CNY112.4463) |
| 500+ | CNY94.760 (CNY107.0788) |
| 1000+ | CNY92.870 (CNY104.9431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.89 (CNY165.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 30R003 600 4
Order Code2346051
Product RangeHeavy Mate A
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell SizeA3/4
For Use WithC146 A3/4 Inserts & Bases
Product RangeHeavy Mate A
SVHCNo SVHC (17-Jan-2023)
Product Overview
C146 30R003 600 4 is a hood housing with top cable entry.
- NBR gasket, aluminium die-cast alloy housing
- > 500 mating cycles lifetime
- Operating temperature range from -40°C to +100°C
- IP65 protection
- A3/4 size, M20 thread
- In accordance with DIN EN 175 301-801 (DIN 43 652)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
C146 A3/4 Inserts & Bases
SVHC
No SVHC (17-Jan-2023)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
A3/4
Product Range
Heavy Mate A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049587
