Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 21R006 606 1
Order Code2346034
Product RangeHeavy Mate
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.300 (CNY76.049) |
| 10+ | CNY64.410 (CNY72.7833) |
| 25+ | CNY63.130 (CNY71.3369) |
| 100+ | CNY61.840 (CNY69.8792) |
| 250+ | CNY60.550 (CNY68.4215) |
| 500+ | CNY59.260 (CNY66.9638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.30 (CNY76.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 21R006 606 1
Order Code2346034
Product RangeHeavy Mate
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell SizeE6
For Use WithC146 E6 Inserts & Bases
Product RangeHeavy Mate
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
C146 E6 Inserts & Bases
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
E6
Product Range
Heavy Mate
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
