Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10N024 806 2
Order Code2346032
Product RangeHeavy Mate
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.430 (CNY525.9359) |
| 5+ | CNY407.250 (CNY460.1925) |
| 10+ | CNY337.430 (CNY381.2959) |
| 25+ | CNY302.530 (CNY341.8589) |
| 50+ | CNY279.260 (CNY315.5638) |
| 100+ | CNY273.680 (CNY309.2584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY465.43 (CNY525.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10N024 806 2
Order Code2346032
Product RangeHeavy Mate
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell SizeE24
For Use WithC146 E24 Inserts & Hoods
Product RangeHeavy Mate
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
C146 E24 Inserts & Hoods
SVHC
No SVHC (17-Jan-2023)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
E24
Product Range
Heavy Mate
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
