Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10N024 600 1
Order Code2346030
Product RangeHeavy Mate
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY429.780 (CNY485.6514) |
| 10+ | CNY376.070 (CNY424.9591) |
| 25+ | CNY311.600 (CNY352.108) |
| 100+ | CNY279.360 (CNY315.6768) |
| 250+ | CNY273.780 (CNY309.3714) |
| 500+ | CNY268.190 (CNY303.0547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY429.78 (CNY485.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10N024 600 1
Order Code2346030
Product RangeHeavy Mate
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialZinc Alloy Body
Locking Type2 Lever
Rectangular Shell SizeE24
For Use WithC146 E24 Inserts & Hoods
Product RangeHeavy Mate
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
C146 E24 Inserts & Hoods
SVHC
No SVHC (17-Jan-2023)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
E24
Product Range
Heavy Mate
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
