Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B108 000 9
Order Code2346004
Product RangeHeavy Mate DD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.240 (CNY250.0012) |
| 10+ | CNY193.590 (CNY218.7567) |
| 25+ | CNY160.400 (CNY181.252) |
| 100+ | CNY143.810 (CNY162.5053) |
| 250+ | CNY140.940 (CNY159.2622) |
| 500+ | CNY138.060 (CNY156.0078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.24 (CNY250.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B108 000 9
Order Code2346004
Product RangeHeavy Mate DD
Technical Datasheet
Product RangeHeavy Mate DD
Heavy Duty Connector TypeInsert
No. of Contacts108+PE Contacts
Rectangular Shell SizeE24
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate DD
No. of Contacts
108+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E24
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823
