Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B040 000 2
Order Code2191966
Product RangeHeavy Mate D
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.630 (CNY171.3419) |
| 10+ | CNY128.860 (CNY145.6118) |
| 25+ | CNY119.200 (CNY134.696) |
| 100+ | CNY109.540 (CNY123.7802) |
| 250+ | CNY102.680 (CNY116.0284) |
| 500+ | CNY97.800 (CNY110.514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.63 (CNY171.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B040 000 2
Order Code2191966
Product RangeHeavy Mate D
Technical Datasheet
Product RangeHeavy Mate D
Heavy Duty Connector TypeInsert
No. of Contacts40+PE Contacts
Rectangular Shell SizeE16
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate D
No. of Contacts
40+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E16
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062596
