Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B024 000 9
Order Code2345996
Product RangeHeavy Mate DD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.150 (CNY141.4195) |
| 10+ | CNY106.320 (CNY120.1416) |
| 25+ | CNY98.360 (CNY111.1468) |
| 100+ | CNY90.390 (CNY102.1407) |
| 250+ | CNY84.730 (CNY95.7449) |
| 500+ | CNY80.700 (CNY91.191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.15 (CNY141.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B024 000 9
Order Code2345996
Product RangeHeavy Mate DD
Technical Datasheet
Product RangeHeavy Mate DD
Heavy Duty Connector TypeInsert
No. of Contacts24+PE Contacts
Rectangular Shell SizeE6
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C146 10B024 000 9 is a 25-contact heavy-duty female Contact Insert for stamped crimp contacts. It may be engaged or disengaged when live but without electrical load. If connector is mated or unmated under load, the load shall be reduced to 10% of the rated current. It has silver-plated CuZn (brass) contact with grey PBT insert.
- <lt/>5mΩ Contact resistance
- IP00/IP20 Protection
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Heavy Mate DD
No. of Contacts
24+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E6
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
