Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B016 102 4
Order Code2346015
Product RangeHeavy Mate A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.830 (CNY256.3179) |
| 10+ | CNY192.780 (CNY217.8414) |
| 25+ | CNY178.330 (CNY201.5129) |
| 100+ | CNY163.880 (CNY185.1844) |
| 250+ | CNY153.630 (CNY173.6019) |
| 500+ | CNY147.380 (CNY166.5394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.83 (CNY256.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B016 102 4
Order Code2346015
Product RangeHeavy Mate A
Technical Datasheet
Product RangeHeavy Mate A
Heavy Duty Connector TypeInsert
No. of Contacts16+PE Contacts
Rectangular Shell Size16A
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate A
No. of Contacts
16+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16A
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
