Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B010 102 1
Order Code2191960
Product RangeHeavy Mate E
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.310 (CNY96.4003) |
| 3+ | CNY83.440 (CNY94.2872) |
| 5+ | CNY81.640 (CNY92.2532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.31 (CNY96.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B010 102 1
Order Code2191960
Product RangeHeavy Mate E
Technical Datasheet
Product RangeHeavy Mate E
Heavy Duty Connector TypeInsert
No. of Contacts10+PE Contacts
Rectangular Shell SizeE10
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate E
No. of Contacts
10+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E10
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
