Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B004 002 4
Order Code2347292
Product RangeHeavy Mate A
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.870 (CNY104.9431) |
| 10+ | CNY78.900 (CNY89.157) |
| 25+ | CNY72.980 (CNY82.4674) |
| 100+ | CNY67.060 (CNY75.7778) |
| 250+ | CNY62.870 (CNY71.0431) |
| 500+ | CNY59.880 (CNY67.6644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.87 (CNY104.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B004 002 4
Order Code2347292
Product RangeHeavy Mate A
Technical Datasheet
Product RangeHeavy Mate A
Heavy Duty Connector TypeInsert
No. of Contacts4+PE Contacts
Rectangular Shell SizeA3/4
Heavy Duty Contact TypeScrew Socket
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C146 10B004 002 4 is a heavy-duty female Contact Insert Connector made of polyamide. It has silver-plated brass contacts. It may be engaged or disengaged when live but without electrical load. If used as plug and socket device the load shall be reduced to 10% of the rated current. It supports screw termination.
- <lt/>5mΩ Contact resistance
- <gt/>10¹⁰Ω Insulation resistance
- <gt/>500 Mating cycles lifetime
- 18A Current rating
- 400V Voltage
Applications
Industrial
Technical Specifications
Product Range
Heavy Mate A
No. of Contacts
4+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
A3/4
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
