Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B003 002 4
Order Code2346010
Product RangeHeavy Mate A
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.140 (CNY99.5982) |
| 10+ | CNY74.930 (CNY84.6709) |
| 100+ | CNY63.690 (CNY71.9697) |
| 250+ | CNY59.710 (CNY67.4723) |
| 500+ | CNY56.860 (CNY64.2518) |
| 1000+ | CNY54.160 (CNY61.2008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.14 (CNY99.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B003 002 4
Order Code2346010
Product RangeHeavy Mate A
Technical Datasheet
Product RangeHeavy Mate A
Heavy Duty Connector TypeInsert
No. of Contacts3+PE Contacts
Rectangular Shell SizeA3/4
Heavy Duty Contact TypeScrew Socket
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate A
No. of Contacts
3+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
A3/4
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018189
