Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A108 000 9
Order Code2346003
Product RangeHeavy Mate DD
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.000 (CNY254.250) |
| 10+ | CNY196.860 (CNY222.4518) |
| 25+ | CNY192.930 (CNY218.0109) |
| 100+ | CNY188.990 (CNY213.5587) |
| 250+ | CNY185.050 (CNY209.1065) |
| 500+ | CNY181.120 (CNY204.6656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.00 (CNY254.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A108 000 9
Order Code2346003
Product RangeHeavy Mate DD
Technical Datasheet
Product RangeHeavy Mate DD
Heavy Duty Connector TypeInsert
No. of Contacts108+PE Contacts
Rectangular Shell SizeE24
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate DD
No. of Contacts
108+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E24
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07956
