Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A064 000 2
Order Code2191971
Product RangeHeavy Mate D
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.200 (CNY141.476) |
| 10+ | CNY106.370 (CNY120.1981) |
| 25+ | CNY102.360 (CNY115.6668) |
| 100+ | CNY98.340 (CNY111.1242) |
| 250+ | CNY96.380 (CNY108.9094) |
| 500+ | CNY94.410 (CNY106.6833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.20 (CNY141.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A064 000 2
Order Code2191971
Product RangeHeavy Mate D
Technical Datasheet
Product RangeHeavy Mate D
Heavy Duty Connector TypeInsert
No. of Contacts64+PE Contacts
Rectangular Shell SizeE24
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate D
No. of Contacts
64+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E24
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
