Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A024 102 1
Order Code2191963
Product RangeHeavy Mate E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.130 (CNY192.2469) |
| 10+ | CNY144.610 (CNY163.4093) |
| 25+ | CNY133.770 (CNY151.1601) |
| 100+ | CNY122.920 (CNY138.8996) |
| 250+ | CNY115.240 (CNY130.2212) |
| 500+ | CNY109.750 (CNY124.0175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.13 (CNY192.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A024 102 1
Order Code2191963
Product RangeHeavy Mate E
Technical Datasheet
Product RangeHeavy Mate E
Heavy Duty Connector TypeInsert
No. of Contacts24+PE Contacts
Rectangular Shell SizeE24
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Product Overview
The C146-10A024-102-1 is a heavy duty male Contact Insert made of glass fibre filled polycarbonate. It has silver-plated contacts. It comes with wire protection for screw termination. May be engaged or disengaged when live but without electrical load. If this connector is mated or unmated under load, the load shall be reduced to 10% of the rated current.
- <lt/>5mΩ Contact resistance
- <gt/>10¹⁰Ω Insulation resistance
- <gt/>500 Mating cycles lifetime
- 18A Current rating
Applications
Industrial
Technical Specifications
Product Range
Heavy Mate E
No. of Contacts
24+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E24
Heavy Duty Contact Type
Screw Pin
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112051
