Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A018 500 10
Order Code2345974
Product RangeHeavy Mate EE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.970 (CNY166.0761) |
| 10+ | CNY128.590 (CNY145.3067) |
| 25+ | CNY126.020 (CNY142.4026) |
| 100+ | CNY123.450 (CNY139.4985) |
| 250+ | CNY120.880 (CNY136.5944) |
| 500+ | CNY118.310 (CNY133.6903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.97 (CNY166.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A018 500 10
Order Code2345974
Product RangeHeavy Mate EE
Technical Datasheet
Product RangeHeavy Mate EE
Heavy Duty Connector TypeInsert
No. of Contacts18+PE Contacts
Rectangular Shell SizeE10
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating15A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate EE
No. of Contacts
18+PE Contacts
Gender
Plug
Current Rating
15A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E10
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
