Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A010 102 4
Order Code2346012
Product RangeHeavy Mate A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.510 (CNY208.4963) |
| 10+ | CNY156.830 (CNY177.2179) |
| 25+ | CNY145.080 (CNY163.9404) |
| 100+ | CNY133.320 (CNY150.6516) |
| 250+ | CNY124.980 (CNY141.2274) |
| 500+ | CNY119.020 (CNY134.4926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.51 (CNY208.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A010 102 4
Order Code2346012
Product RangeHeavy Mate A
Technical Datasheet
Product RangeHeavy Mate A
Heavy Duty Connector TypeInsert
No. of Contacts10+PE Contacts
Rectangular Shell Size10A
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Technical Specifications
Product Range
Heavy Mate A
No. of Contacts
10+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10A
Heavy Duty Contact Type
Screw Pin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
