Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30H006 100 10..Copy
Manufacturer Standard Lead Time13 weeks
Order Code1188939
Product Rangeecomate M Series
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.580 (CNY135.1254) |
| 10+ | CNY101.630 (CNY114.8419) |
| 25+ | CNY95.270 (CNY107.6551) |
| 100+ | CNY86.390 (CNY97.6207) |
| 250+ | CNY80.990 (CNY91.5187) |
| 500+ | CNY77.120 (CNY87.1456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.58 (CNY135.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30H006 100 10..Copy
Manufacturer Standard Lead Time13 weeks
Order Code1188939
Product Rangeecomate M Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate M Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
SVHCNo SVHC (17-Dec-2014)
Product Overview
The C016 30H006 100 10 is a 6 + PE-position male straight Cable Connector, C016 series, silver-plated contacts and blue backshell, 0.75mm² wire gauge. Strain relief with clamping ring. In design and conception the Ecomate program meets the high requirements for applications in industrial technology. The series is comprised of a large selection of housings and shapes and offers models with screw termination.
- Quick and easy to assemble
- Ergonomically designed product range for safe handling
- Housing components made from premium moulding material
- ≥10⁸Ω Insulation resistance
- ≤5mΩ Contact resistance
- Protection class IP65/67 in mated condition in accordance with DIN EN 60526
Applications
Power Management, Test & Measurement
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
IP Rating
IP65
Product Range
ecomate M Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
