Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30D006 110 10
Order Code1188957
Product RangeEcomate C016 Series
Your Part Number
201 In Stock
Need more?
201 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.590 (CNY167.9067) |
| 10+ | CNY126.250 (CNY142.6625) |
| 25+ | CNY118.350 (CNY133.7355) |
| 100+ | CNY107.320 (CNY121.2716) |
| 250+ | CNY100.610 (CNY113.6893) |
| 500+ | CNY95.820 (CNY108.2766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.59 (CNY167.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30D006 110 10
Order Code1188957
Product RangeEcomate C016 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeEcomate C016 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
SVHCNo SVHC (17-Dec-2014)
Product Overview
The C016 30D006 110 10 is a 6 + PE female Circular Connector with polyamide insert/housing, silver-plated contacts, solder termination and screw locking. Strain relief with cable retention + clamping ring.
- 250V Rated voltage
- 4000V Rated impulse voltage
- ≤5mΩ Contact resistance
- 10A Current carrying capacity
- 0.75mm² Maximum wire gauge
- Neoprene gasket
- IP67/IP65 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
Ecomate C016 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Alternatives for C016 30D006 110 10
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
