Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10C006 000 12..Copy
Manufacturer Standard Lead Time13 weeks
Order Code1188967
Product Rangeecomate M Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.270 (CNY50.0251) |
| 10+ | CNY37.610 (CNY42.4993) |
| 100+ | CNY31.970 (CNY36.1261) |
| 250+ | CNY29.970 (CNY33.8661) |
| 500+ | CNY28.540 (CNY32.2502) |
| 1000+ | CNY27.180 (CNY30.7134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.27 (CNY50.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10C006 000 12..Copy
Manufacturer Standard Lead Time13 weeks
Order Code1188967
Product Rangeecomate M Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate M Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts7Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
Product Overview
The C016 10C006 000 12 is a 6 + PE-position Male Receptacle, C016 series, gold-plated contacts and black backshell, 0.14 to 1.5mm² wire gauge. In design and conception the Ecomate program meets the high requirements for applications in industrial technology. The series is comprised of a large selection of housings and shapes and offers models with crimp termination.
- Quick and easy to assemble
- Ergonomically designed product range for safe handling
- Housing components made from premium moulding material
- ≥10⁸Ω Insulation resistance
- ≤5mΩ Contact resistance
- Protection class IP65/67 in mated condition in accordance with DIN EN 60526
Applications
Power Management, Test & Measurement
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
ecomate M Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
