Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF9421-6001.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2811703
Product RangeD38999 Series III Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY646.940 (CNY731.0422) |
| 5+ | CNY600.880 (CNY678.9944) |
| 10+ | CNY554.810 (CNY626.9353) |
| 25+ | CNY522.140 (CNY590.0182) |
| 50+ | CNY498.800 (CNY563.644) |
| 100+ | CNY476.570 (CNY538.5241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY646.94 (CNY731.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF9421-6001.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2811703
Product RangeD38999 Series III Series
Technical Datasheet
Connector TypeBMA Coaxial
Connector Body StyleStraight Plug
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product RangeD38999 Series III Series
SVHCLead
Technical Specifications
Connector Type
BMA Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
D38999 Series III Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003837
