
Product Information
Product Overview
The SF8018-6005 from SV Microwave - Amphenol is a SMA male termination. The broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance. It is compact in size and mechanically has outstanding durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm
- Frequency range from DC to 18GHz
- Dielectric withstanding voltage is 1000VRMS
- Mating cycles is 500
- Temperature rating from -65°C to +165°C
- Stainless steel body, press cap and coupling nut
- Brass with gold finish contact
- PTFE insulator, silicone rubber gasket
Applications
Industrial
Technical Specifications
SMA Coaxial
-
-
Gold Plated Contacts
Cable Mount
Lead (21-Jan-2025)
Straight Plug
50ohm
Brass
18GHz
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
