Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF3321-60040Copy
Order Code3272568
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,665.710 (CNY1,882.2523) |
| 5+ | CNY1,548.160 (CNY1,749.4208) |
| 10+ | CNY1,430.600 (CNY1,616.578) |
| 25+ | CNY1,347.210 (CNY1,522.3473) |
| 50+ | CNY1,287.630 (CNY1,455.0219) |
| 100+ | CNY1,274.040 (CNY1,439.6652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,665.71 (CNY1,882.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF3321-60040Copy
Order Code3272568
Technical Datasheet
Connector Type1.85mm Coaxial
Connector Type1.85mm Coaxial
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
1.85mm Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Product Range
-
Connector Type
1.85mm Coaxial
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007088
