Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF3211-60218Copy
Order Code2887407
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY665.500 (CNY752.015) |
| 5+ | CNY618.070 (CNY698.4191) |
| 10+ | CNY570.630 (CNY644.8119) |
| 25+ | CNY537.010 (CNY606.8213) |
| 50+ | CNY512.990 (CNY579.6787) |
| 100+ | CNY490.130 (CNY553.8469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY665.50 (CNY752.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF3211-60218Copy
Order Code2887407
Technical Datasheet
Connector TypeSMPM Coaxial
Connector TypeSMPM Coaxial
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
-
Connector Mounting
Panel Mount
Connector Type
SMPM Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002504
