Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF3211-6004Copy
Order Code2787983
Product RangeD38999 III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY544.060 (CNY614.7878) |
| 5+ | CNY505.710 (CNY571.4523) |
| 10+ | CNY467.360 (CNY528.1168) |
| 25+ | CNY440.180 (CNY497.4034) |
| 50+ | CNY432.130 (CNY488.3069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY544.06 (CNY614.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF3211-6004Copy
Order Code2787983
Product RangeD38999 III
Technical Datasheet
Connector TypeSMPM Coaxial
Connector Body StyleStraight Plug
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type0.085" Semi Rigid
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max65GHz
Connector MountingCable Mount
Product RangeD38999 III
SVHCLead (21-Jan-2025)
Product Overview
The SF3211-6004 from SV Microwave - Amphenol is a SMPM socket D38999 contact (size 12) for 0.085inch cable. The SMPM connector was developed to improve on the application density and operating frequency range of the SMP connector. The SMPM connector is widely used in high density, high performance applications today. Typical applications include aerospace, military, broadband, instrumentation, routers, telecommunications, high-speed applications (10 to 40Gbits) and cable assembly.
- Impedance is 50 ohm, shielding effectiveness ≥ -80dB, dielectric withstanding voltage is 325VRMS
- Mating cycle is 500, frequency range from DC to 65GHz
- Stainless steel shroud and sleeve
- Beryllium copper with gold finish contact
- PTFE insulator
- Temperature range from -65°C to +165°C
Applications
Industrial
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
-
Coaxial Cable Type
0.085" Semi Rigid
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
65GHz
Product Range
D38999 III
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823
