
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.280 (CNY156.2564) |
| 10+ | CNY118.520 (CNY133.9276) |
| 25+ | CNY111.500 (CNY125.995) |
| 100+ | CNY101.730 (CNY114.9549) |
| 250+ | CNY95.770 (CNY108.2201) |
| 500+ | CNY91.510 (CNY103.4063) |
Product Information
Product Overview
The SF2950-6081 from SV Microwave - Amphenol is a 4 hole, SMA female flange compression mount connector (Solder Pot). The broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance. It is compact in size and mechanically has outstanding durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm
- Frequency range from DC to 18GHz
- Dielectric withstanding voltage is 1000VRMS
- Mating cycles is 500
- Temperature rating from -65°C to +165°C
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator
Applications
Industrial
Technical Specifications
SMA Coaxial
Solder
-
Gold Plated Contacts
Panel Mount
Lead (21-Jan-2025)
Straight Jack
50ohm
Beryllium Copper
18GHz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
