Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF2921-61506-1SCopy
Manufacturer Standard Lead Time23 weeks
Order Code4659581
Product RangeLiteTouch SMA Series
Your Part Number
108 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
103 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY487.960 (CNY551.3948) |
| 5+ | CNY453.470 (CNY512.4211) |
| 10+ | CNY418.970 (CNY473.4361) |
| 25+ | CNY394.520 (CNY445.8076) |
| 50+ | CNY377.060 (CNY426.0778) |
| 100+ | CNY371.440 (CNY419.7272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY487.96 (CNY551.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF2921-61506-1SCopy
Manufacturer Standard Lead Time23 weeks
Order Code4659581
Product RangeLiteTouch SMA Series
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingSurface Mount
Product RangeLiteTouch SMA Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
LiteTouch SMA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
