Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF2921-61506-1S.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2893318
Product RangeLiteTouch SMA Series
Your Part Number
103 In Stock
Need more?
103 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY487.070 (CNY550.3891) |
| 5+ | CNY452.580 (CNY511.4154) |
| 10+ | CNY418.080 (CNY472.4304) |
| 25+ | CNY393.630 (CNY444.8019) |
| 50+ | CNY376.170 (CNY425.0721) |
| 100+ | CNY359.750 (CNY406.5175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY487.07 (CNY550.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF2921-61506-1S.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2893318
Product RangeLiteTouch SMA Series
Technical Datasheet
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCompression
Impedance50ohm
Connector MountingSurface Mount
Product RangeLiteTouch SMA Series
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Product Range
LiteTouch SMA Series
Connector Type
SMA Coaxial
Coaxial Termination
Compression
Connector Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
