
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.420 (CNY182.4046) |
| 10+ | CNY138.400 (CNY156.392) |
| 25+ | CNY130.250 (CNY147.1825) |
| 100+ | CNY118.880 (CNY134.3344) |
| 250+ | CNY111.960 (CNY126.5148) |
| 500+ | CNY107.930 (CNY121.9609) |
Product Information
Product Overview
The SF2921-61356 from SV Microwave - Amphenol is a 2 hole, SMA female flange compression mount connector. The broadband performance DC to 27GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance. It is compact in size and mechanically has outstanding durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm, shielding effectiveness ≥ -90dB, dielectric withstanding voltage is 1000VRMS
- Mating cycle is 500
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator
- Temperature range from -65°C to +165°C
Applications
Industrial
Technical Specifications
SMA Coaxial
Screw
-
Gold Plated Contacts
Panel Mount
Lead (21-Jan-2025)
Straight Jack
50ohm
Beryllium Copper
27GHz
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
