
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY296.850 (CNY335.4405) |
| 5+ | CNY275.770 (CNY311.6201) |
| 10+ | CNY254.690 (CNY287.7997) |
| 25+ | CNY239.740 (CNY270.9062) |
| 50+ | CNY229.070 (CNY258.8491) |
| 100+ | CNY218.910 (CNY247.3683) |
Product Information
Product Overview
The SF2921-61345 from SV Microwave - Amphenol is a 2 hole, SMA female flange compression mount connector. The broadband performance DC to 27GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance. It is compact in size and mechanically has outstanding durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm, shielding effectiveness ≥ -90dB, dielectric withstanding voltage is 1000VRMS
- Mating cycle is 500
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator
- Temperature range from -65°C to +165°C
Applications
Industrial
Technical Specifications
SMA Coaxial
Screw
-
Gold Plated Contacts
Panel Mount
Lead (21-Jan-2025)
Straight Jack
50ohm
Beryllium Copper
27GHz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
