Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1621-60048-1SCopy
Manufacturer Standard Lead Time11 weeks
Order Code2893314
Product RangeLiteTouch 2.4mm Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,002.730 (CNY1,133.0849) |
| 5+ | CNY931.440 (CNY1,052.5272) |
| 10+ | CNY860.140 (CNY971.9582) |
| 25+ | CNY809.580 (CNY914.8254) |
| 50+ | CNY773.460 (CNY874.0098) |
| 100+ | CNY739.080 (CNY835.1604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,002.73 (CNY1,133.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1621-60048-1SCopy
Manufacturer Standard Lead Time11 weeks
Order Code2893314
Product RangeLiteTouch 2.4mm Series
Technical Datasheet
Connector Type2.4mm Connector
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Connector MountingSurface Mount
Product RangeLiteTouch 2.4mm Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
2.4mm Connector
Coaxial Termination
Compression
Coaxial Cable Type
-
Connector Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Product Range
LiteTouch 2.4mm Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003193
