Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1133-6038Copy
Order Code3500069
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,305.570 (CNY4,865.2941) |
| 5+ | CNY4,002.060 (CNY4,522.3278) |
| 10+ | CNY3,698.550 (CNY4,179.3615) |
| 25+ | CNY3,629.650 (CNY4,101.5045) |
| 50+ | CNY3,560.750 (CNY4,023.6475) |
| 100+ | CNY3,491.840 (CNY3,945.7792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,305.57 (CNY4,865.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1133-6038Copy
Order Code3500069
Technical Datasheet
Convert From Coax Type1.85mm Coaxial
Convert To Coax Type1.85mm Coaxial
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Technical Specifications
Convert From Coax Type
1.85mm Coaxial
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
Convert To Coax Type
1.85mm Coaxial
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
