Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1129-6154.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3218319
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY720.060 (CNY813.6678) |
| 5+ | CNY668.560 (CNY755.4728) |
| 10+ | CNY617.060 (CNY697.2778) |
| 25+ | CNY580.550 (CNY656.0215) |
| 50+ | CNY554.470 (CNY626.5511) |
| 100+ | CNY529.640 (CNY598.4932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY720.06 (CNY813.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1129-6154.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3218319
Technical Datasheet
Convert From Coax TypeSMA RP
Convert To Coax TypeSMP RP
Convert To GenderJack
Impedance50ohm
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
SMA RP
Convert To Gender
Jack
Connector Type
Inter Series Coaxial
Product Range
-
Convert To Coax Type
SMP RP
Impedance
50ohm
Connector Type
Inter Series Coaxial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004042
