
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,821.530 (CNY3,188.3289) |
| 5+ | CNY2,485.530 (CNY2,808.6489) |
| 10+ | CNY2,082.320 (CNY2,353.0216) |
| 25+ | CNY1,880.710 (CNY2,125.2023) |
| 50+ | CNY1,845.770 (CNY2,085.7201) |
| 100+ | CNY1,810.820 (CNY2,046.2266) |
Product Information
Product Overview
The SF1122-6034 from SV Microwave - Amphenol is a ZMA male (110°/140°/110°) to SMA female adapter. The ZMA connector is a bayonet coupling device. The unique design of this connector provides a high coupling force which is ideal for extreme vibration applications where insufficient room is available for spring loaded blindmate panels. This ZMA connector was first developed for an F-22 aircraft application issue where neither a threaded nor a true blindmate connector would work due to space limitation. The ZMA is a quarter turn coaxial connector that can be mated by hand so that special tooling is not required for proper installation. 8 keying arrangements are available to prevent improper mating of assemblies in blind installations. The ZMA connector is designed with electrical performance of 18GHz, overlapping PTFE dielectrics and rugged stainless steel body construction appropriate for military applications.
- Overlapping interface dielectric ideally suited for high-power/high-voltage applications
- Bayonet coupling installs with just 1/4 turn
- Internal alignment and spring forces comparable to those of blindmate connectors
- Mated by hand and no special tooling required, frequency range from DC to 12.4GHz
- 3-lug and 4-lug latching mechanism for mechanical stability
- Impedance is 50 ohm, shielding effectiveness ≥ -90dB, dielectric withstanding voltage is 2500VRMS
- Stainless steel body, washer, coupling nut
- Beryllium copper with gold finish contact
- PTFE insulator
- Temperature range from -65°C to +165°C
Applications
Aerospace, Military, Telecommunications, Satellite Communication (SATCOM)
Technical Specifications
SMA
ZMA
Straight Adapter
Inter Series Coaxial
Lead (21-Jan-2025)
Jack
Plug
50ohm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
