
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY803.130 (CNY907.5369) |
| 5+ | CNY745.950 (CNY842.9235) |
| 10+ | CNY688.770 (CNY778.3101) |
| 25+ | CNY648.230 (CNY732.4999) |
| 50+ | CNY619.260 (CNY699.7638) |
| 100+ | CNY591.690 (CNY668.6097) |
Product Information
Product Overview
The M55339/32-00001 from SV Microwave - Amphenol is a lockwire holes, R/A, TNC male to female adapter. Designed as a threaded version of the BNC, the TNC series features screw threads for mating. TNC are miniature, threaded weatherproof units with a constant impedance of 50 ohm and operate at DC to 11GHz. As a ruggedized version of the BNC, the TNC features a threaded coupling that offers extra mating stability. The product has VSWR of 1.3:1 at 11GHz and shielding effectiveness of ≥ -90dB. It has mating cycles of 500 and mating torque of 12 to 15in - lbs. This is corrosion, vibration, shock and thermal shock resistant. Typical applications include antennas, cellular, military, aerospace, base stations, telecommunications, components, networks, cable assembly, instrumentation and radar.
- Threaded coupling interface ensures connector will not de-couple in vibration-intensive applications
- Frequency range DC to 11GHz
- Impedance is 50 ohm, frequency is 11GHz, insertion loss is 0.06√ f
- Dielectric withstanding voltage is 1500VRMS
- Body and coupling nut are made of brass with silver finish
- Beryllium copper centre contact with gold finish
- Beryllium copper outer contact with silver finish
- PTFE insulator, phosphor bronze lock ring, silicone rubber gasket
- Temperature rating from -65°C to +165°C
Applications
Industrial
Technical Specifications
TNC
TNC
Right Angle Adapter
Intra Series Coaxial
Lead (21-Jan-2025)
Jack
Plug
50ohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
