Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7521-40002Copy
Order Code4431469
Product RangeVITA 67.3 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,851.300 (CNY2,091.969) |
| 5+ | CNY1,720.150 (CNY1,943.7695) |
| 10+ | CNY1,588.990 (CNY1,795.5587) |
| 25+ | CNY1,495.960 (CNY1,690.4348) |
| 50+ | CNY1,429.510 (CNY1,615.3463) |
| 100+ | CNY1,402.950 (CNY1,585.3335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,851.30 (CNY2,091.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7521-40002Copy
Order Code4431469
Product RangeVITA 67.3 Series
Technical Datasheet
Connector TypeSMPM Coaxial
Connector TypeSMPM Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder, Crimp
Impedance75ohm
Coaxial Cable TypeBelden 1672A
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product RangeVITA 67.3 Series
SVHCLead
Technical Specifications
Connector Type
SMPM Coaxial
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
VITA 67.3 Series
Connector Type
SMPM Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
Belden 1672A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
