Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0181Copy
Order Code3776260
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeT-Flex 405
Connector Type ABMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlue
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA Plug
Jacket Colour
Blue
SVHC
Lead (25-Jun-2025)
Cable Length - Metric
609.6mm
Connector Type A
BMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017255
