Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0006Copy
Manufacturer Standard Lead Time27 weeks
Order Code4644894
Product RangeNanoRF Series
Your Part Number
6 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,530.100 (CNY2,859.013) |
| 5+ | CNY2,350.290 (CNY2,655.8277) |
| 10+ | CNY2,170.470 (CNY2,452.6311) |
| 25+ | CNY2,099.050 (CNY2,371.9265) |
| 50+ | CNY2,027.630 (CNY2,291.2219) |
| 100+ | CNY1,989.680 (CNY2,248.3384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,530.10 (CNY2,859.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0006Copy
Manufacturer Standard Lead Time27 weeks
Order Code4644894
Product RangeNanoRF Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorCoaxial Socket to 2.92mm RP Plug
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type ACoaxial Socket
Connector Type B2.92mm RP Plug
Impedance50ohm
Jacket Colour-
Product RangeNanoRF Series
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
Coaxial Socket
Impedance
50ohm
Product Range
NanoRF Series
Connector to Connector
Coaxial Socket to 2.92mm RP Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
2.92mm RP Plug
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
