Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0005Copy
Manufacturer Standard Lead Time27 weeks
Order Code4644893
Product RangeNanoRF Series
Your Part Number
15 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,648.870 (CNY2,993.2231) |
| 5+ | CNY2,460.820 (CNY2,780.7266) |
| 10+ | CNY2,272.760 (CNY2,568.2188) |
| 25+ | CNY2,202.230 (CNY2,488.5199) |
| 50+ | CNY2,131.700 (CNY2,408.821) |
| 100+ | CNY2,091.860 (CNY2,363.8018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,648.87 (CNY2,993.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0005Copy
Manufacturer Standard Lead Time27 weeks
Order Code4644893
Product RangeNanoRF Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorCoaxial Pin to 2.92mm RP Plug
Cable Length - Metric304.8mm
Coaxial Cable Type0.085" Flexible
Connector Type ACoaxial Pin
Connector Type B2.92mm RP Plug
Impedance50ohm
Jacket Colour-
Product RangeNanoRF Series
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
Coaxial Pin
Impedance
50ohm
Product Range
NanoRF Series
Connector to Connector
Coaxial Pin to 2.92mm RP Plug
Coaxial Cable Type
0.085" Flexible
Connector Type B
2.92mm RP Plug
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
