Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,571.650 (CNY4,035.9645) |
| 5+ | CNY3,318.760 (CNY3,750.1988) |
| 10+ | CNY3,065.860 (CNY3,464.4218) |
| 25+ | CNY3,023.410 (CNY3,416.4533) |
| 50+ | CNY2,980.950 (CNY3,368.4735) |
| 100+ | CNY2,925.260 (CNY3,305.5438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,571.65 (CNY4,035.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7845
Order Code3565601
Technical Datasheet
Connector to ConnectorSMPM Straight Jack to SMPM Straight Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMPM Straight Jack
Connector Type BSMPM Straight Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMPM Straight Jack to SMPM Straight Jack
Cable Length - Metric
152.4mm
Connector Type A
SMPM Straight Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMPM Straight Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903
