Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7777Copy
Manufacturer Standard Lead Time10 weeks
Order Code3565599
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,867.120 (CNY4,369.8456) |
| 5+ | CNY3,593.420 (CNY4,060.5646) |
| 10+ | CNY3,319.710 (CNY3,751.2723) |
| 25+ | CNY3,257.590 (CNY3,681.0767) |
| 50+ | CNY3,195.460 (CNY3,610.8698) |
| 100+ | CNY3,133.340 (CNY3,540.6742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,867.12 (CNY4,369.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7777Copy
Manufacturer Standard Lead Time10 weeks
Order Code3565599
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to SMPM Jack
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMA Plug
Connector Type BSMPM Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMPM Jack
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMPM Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007348
