Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7527Copy
Manufacturer Standard Lead Time4 weeks
Order Code3648674
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,130.420 (CNY1,277.3746) |
| 5+ | CNY1,050.540 (CNY1,187.1102) |
| 10+ | CNY970.650 (CNY1,096.8345) |
| 25+ | CNY913.990 (CNY1,032.8087) |
| 50+ | CNY873.500 (CNY987.055) |
| 100+ | CNY850.270 (CNY960.8051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,130.42 (CNY1,277.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7527Copy
Manufacturer Standard Lead Time4 weeks
Order Code3648674
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to SMPM Jack
Cable Length - Metric305mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMA Plug
Connector Type BSMPM Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMPM Jack
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Jack
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317514
