Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7434-180Copy
Manufacturer Standard Lead Time20 weeks
Order Code4843785
Product RangeVITA 67.3 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,748.470 (CNY1,975.7711) |
| 5+ | CNY1,624.280 (CNY1,835.4364) |
| 10+ | CNY1,500.080 (CNY1,695.0904) |
| 25+ | CNY1,412.000 (CNY1,595.560) |
| 50+ | CNY1,363.510 (CNY1,540.7663) |
| 100+ | CNY1,338.070 (CNY1,512.0191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,748.47 (CNY1,975.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7434-180Copy
Manufacturer Standard Lead Time20 weeks
Order Code4843785
Product RangeVITA 67.3 Series
Technical Datasheet
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable Type0.085" Flexible, TFlex 405
Connector Type ASMPM Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeVITA 67.3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
0.085" Flexible, TFlex 405
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
457.2mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
VITA 67.3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
