Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7434-120Copy
Manufacturer Standard Lead Time20 weeks
Order Code4843786
Product RangeVITA 67.3 Series
Your Part Number
32 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,854.580 (CNY2,095.6754) |
| 5+ | CNY1,723.130 (CNY1,947.1369) |
| 10+ | CNY1,591.670 (CNY1,798.5871) |
| 25+ | CNY1,498.440 (CNY1,693.2372) |
| 50+ | CNY1,447.110 (CNY1,635.2343) |
| 100+ | CNY1,420.190 (CNY1,604.8147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,854.58 (CNY2,095.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7434-120Copy
Manufacturer Standard Lead Time20 weeks
Order Code4843786
Product RangeVITA 67.3 Series
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.085" Flexible, TFlex 405
Connector Type ASMPM Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeVITA 67.3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
0.085" Flexible, TFlex 405
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
304.8mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
VITA 67.3 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
