Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3640Copy
Manufacturer Standard Lead Time14 weeks
Order Code3792508
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,562.480 (CNY1,765.6024) |
| 5+ | CNY1,451.330 (CNY1,640.0029) |
| 10+ | CNY1,340.180 (CNY1,514.4034) |
| 25+ | CNY1,261.360 (CNY1,425.3368) |
| 50+ | CNY1,205.040 (CNY1,361.6952) |
| 100+ | CNY1,182.540 (CNY1,336.2702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,562.48 (CNY1,765.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3640Copy
Manufacturer Standard Lead Time14 weeks
Order Code3792508
Technical Datasheet
Connector to ConnectorSMA Plug to SMPM Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMA Plug
Connector Type BSMPM Jack
Impedance50ohm
Jacket ColourBlue
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
SMA Plug to SMPM Jack
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Jack
Jacket Colour
Blue
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00958
