Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3246Copy
Manufacturer Standard Lead Time12 weeks
Order Code3220575
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,234.550 (CNY2,525.0415) |
| 5+ | CNY1,965.330 (CNY2,220.8229) |
| 10+ | CNY1,642.250 (CNY1,855.7425) |
| 25+ | CNY1,480.710 (CNY1,673.2023) |
| 50+ | CNY1,452.710 (CNY1,641.5623) |
| 100+ | CNY1,424.710 (CNY1,609.9223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,234.55 (CNY2,525.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3246Copy
Manufacturer Standard Lead Time12 weeks
Order Code3220575
Technical Datasheet
Cable Length - Imperial6"
Connector to Connector90° SMA Plug to SMPM Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMA Right Angle Plug
Connector Type BSMPM Straight Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to SMPM Jack
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Straight Jack
Jacket Colour
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007584
