Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-2562Copy
Manufacturer Standard Lead Time8 weeks
Order Code3768797
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY932.190 (CNY1,053.3747) |
| 5+ | CNY866.120 (CNY978.7156) |
| 10+ | CNY800.050 (CNY904.0565) |
| 25+ | CNY753.210 (CNY851.1273) |
| 50+ | CNY719.730 (CNY813.2949) |
| 100+ | CNY687.870 (CNY777.2931) |
Price for:Each
Minimum: 1
Multiple: 1
CNY932.19 (CNY1,053.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-2562Copy
Manufacturer Standard Lead Time8 weeks
Order Code3768797
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Jack to SMPM Jack
Cable Length - Metric304.8mm
Coaxial Cable Type0.085" Semi Rigid
Connector Type ASMA Jack
Connector Type BSMPM Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Jack to SMPM Jack
Coaxial Cable Type
0.085" Semi Rigid
Connector Type B
SMPM Jack
Jacket Colour
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008201
