Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-2120Copy
Manufacturer Standard Lead Time23 weeks
Order Code4659586
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,723.880 (CNY1,947.9844) |
| 5+ | CNY1,600.260 (CNY1,808.2938) |
| 10+ | CNY1,476.640 (CNY1,668.6032) |
| 25+ | CNY1,388.950 (CNY1,569.5135) |
| 50+ | CNY1,333.490 (CNY1,506.8437) |
| 100+ | CNY1,308.310 (CNY1,478.3903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,723.88 (CNY1,947.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-2120Copy
Manufacturer Standard Lead Time23 weeks
Order Code4659586
Technical Datasheet
Cable Length - Imperial19.68"
Connector to Connector2.92mm RP Plug to 2.92mm RP Plug
Cable Length - Metric500mm
Coaxial Cable Type0.085" Flexible
Connector Type A2.92mm RP Plug
Connector Type B2.92mm RP Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
19.68"
Cable Length - Metric
500mm
Connector Type A
2.92mm RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm RP Plug to 2.92mm RP Plug
Coaxial Cable Type
0.085" Flexible
Connector Type B
2.92mm RP Plug
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017999
